
The TRIGARD 2026 is a 3-pole protection IC from Bourns, packaged in a rail or tube format for through hole mounting. It features a peak pulse current of 40kA and a tolerance of 20%. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Bourns 2026-23-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-23-C technical specifications.
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-23-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
