
The TRIGARD 2026 is a radial lead through hole 3-pin component with a voltage rating of 230V and a tolerance of 20%. It is available in a packaging quantity of 100 per rail/tube. The component has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2026-23-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-23-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
