Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2026-23-C2LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Capacitance | 2pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Diameter | 7.9mm |
| Fail Short | No |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 40kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-23-C2LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
