
The TRIGARD 2026 is a 3-pin radial through hole component with a maximum operating temperature of 90°C and a tolerance of 20%. It is available in a radial package with a length of 13mm and a depth of 7.9mm. The component is not RoHS compliant and contains lead. It is part of the TRIGARD 2026 series and is packaged in rail or tube form.
Sign in to ask questions about the Bourns 2026-23-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-23-C3 technical specifications.
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-23-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
