
The TRIGARD 2026 is a 3-pin radial through hole fuse from Bourns with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is RoHS compliant and approved by UL. The fuse has a depth of 7.9mm, a length of 13mm, and a lead pitch of 4.75mm. It is available in bulk packaging.
Bourns 2026-23-C3FLF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | Yes |
| Lead Diameter | 1mm |
| Lead Pitch | 4.75mm |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
