
The TRIGARD 2026 is a 3-pin radial through hole PTC resettable fuse from Bourns, offering a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is RoHS compliant and approved by UL. The fuse has a depth of 7.9mm, a lead diameter of 1mm, and a lead pitch of 6.1mm. It is packaged in bulk and has a tolerance of 20%.
Sign in to ask questions about the Bourns 2026-23-C4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-23-C4LF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Diameter | 1mm |
| Lead Pitch | 6.1mm |
| Length | 13.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-23-C4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.