
The TRIGARD 2026 is a 3-pole circuit protector with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a lead diameter of 0.8mm and a length of 11.2mm. The device is packaged in bulk and has a depth of 7.9mm. It is approved by UL and has a tolerance of 20%. The TRIGARD 2026 is designed for through hole mounting.
Sign in to ask questions about the Bourns 2026-23-CBLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-23-CBLF technical specifications.
| Approvals | UL |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 11.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-23-CBLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
