
The TRIGARD 2026 series fuse from Bourns is a 3-pin radial through hole fuse with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a diameter of 8.1mm and a lead diameter of 1mm, with a length of 13mm. The fuse is RoHS compliant and has a tolerance of 20%. It is packaged in bulk and has approvals from UL.
Bourns 2026-25-C2FLF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 8.1mm |
| Fail Short | Yes |
| Lead Diameter | 1mm |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-25-C2FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.