
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 250V 3 Pole
Checking distributor stock and pricing after the page loads.
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Not Compliant |
