
The TRIGARD 2026 is a 3-pole surface mount PTC resettable fuse from Bourns, offering a maximum operating temperature range of -40°C to 90°C. It is approved by UL and features a 20% tolerance. The fuse is available in bulk packaging and is terminated with solder. It does not fail short and is suitable for surface mount applications.
Sign in to ask questions about the Bourns 2026-26-ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-26-ALF technical specifications.
| Approvals | UL |
| Fail Short | No |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| Series | TRIGARD® 2026 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-26-ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.