Sign in to ask questions about the Bourns 2026-26-C2F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-26-C2F technical specifications.
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-26-C2F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
