
The TRIGARD 2026 fuse is a 3-pin radial through hole device with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is RoHS compliant and approved by UL. The fuse has a lead diameter of 1mm and a tolerance of 20%. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2026-26-C2FLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Diameter | 1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-26-C2FLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
