
The TRIGARD 2026 is a 3-pin protection IC from Bourns with a peak pulse current of 40kA and a tolerance of 20%. It is available in a through hole package and is not RoHS compliant. The device is part of the TRIGARD 2026 series and is packaged in a rail or tube format. It does not fail short and contains lead, making it a non-lead free component.
Bourns 2026-30-C technical specifications.
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-30-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
