
The TRIGARD 2026 is a radial 3-pin through hole protection IC with 20% tolerance. It is available in rail/Tube packaging and contains lead. The device has a peak pulse current of 40kA and is not RoHS compliant.
Bourns 2026-30-C2 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-30-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
