
The TRIGARD 2026 is a 3-pole circuit protector with a radial termination and through hole mount. It features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The component is RoHS compliant and approved by UL. It is available in bulk packaging and has a lead diameter of 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2026-30-C2FLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Diameter | 1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-30-C2FLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
