
The TRIGARD 2026 series is a line of power protection ICs from Bourns. These devices are available in a radial through hole package and are RoHS compliant. The 2026-30-C2LF variant has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is also approved by UL and has a 20% tolerance. The device is packaged in bulk and has a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2026-30-C2LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Diameter | 8.1mm |
| Fail Short | No |
| Lead Diameter | 1mm |
| Lead Pitch | 4.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-30-C2LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
