
The TRIGARD 2026 is a 3-pin radial through hole circuit protector with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is RoHS compliant and approved by UL. The component has a lead diameter of 1mm and a lead pitch of 6.1mm, with a length of 13.2mm and a depth of 7.9mm. It is packaged in bulk and has a tolerance of 20%.
Bourns 2026-30-C4LF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Diameter | 1mm |
| Lead Pitch | 6.1mm |
| Length | 13.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-30-C4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
