The TRIGARD 2026 fuse is a radial lead 3-pin device with a voltage rating of 135V and a tolerance of 20%. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The fuse is available in packaging quantities of 100 and is packaged in rail/Tube. It is not RoHS compliant and contains lead.
Bourns 2026-35-C2 technical specifications.
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 135V |
| RoHS | Not Compliant |
No datasheet is available for this part.
