
The TRIGARD 2026 3-Pole circuit protector from Bourns features a radial package with through hole mounting. It has a 20% tolerance and is available in rail or tube packaging. The device is designed to prevent short circuits and can withstand a peak pulse current of 40kA. However, it contains lead and is not lead-free.
Sign in to ask questions about the Bourns 2026-35-C8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-35-C8 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-35-C8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
