
The TRIGARD 2026 series fuse is a 3-pin radial through hole device with a voltage rating of 400V and a tolerance of 20%. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The fuse is available in packaging quantities of 100 and is not RoHS compliant due to containing lead. It has a peak pulse current of 40kA and is part of the Bourns TRIGARD 2026 series.
Sign in to ask questions about the Bourns 2026-40-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-40-C2 technical specifications.
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-40-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
