
The TRIGARD 2026 is a 3-pin radial through hole protection IC from Bourns. It is available in a radial package and is packaged in a rail or tube. The device is not RoHS compliant and contains lead. The TRIGARD 2026 has a peak pulse current of 40kA and a 20% tolerance. It is not a fail short device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2026-42-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-42-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
