
The TRIGARD 2026 is a 3-pin radial through hole protection IC from Bourns, approved to UL standards. It operates over a temperature range of -40°C to 90°C and features a peak pulse current of 40kA. The device is packaged in bulk and is RoHS compliant. It is designed to fail short and has a tolerance of 20%. The termination is radial with a lead diameter of 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2026-42-C2FLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Diameter | 1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| Peak Pulse Current | 40kA |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-42-C2FLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
