
The TRIGARD 2026 is a 3-pin PTC resettable fuse from Bourns with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is available in a radial package with a lead diameter of 1mm and is mountable through a hole. The device is RoHS compliant and has a tolerance of 20%. It is approved by UL and is packaged in bulk.
Bourns 2026-47-C2FLF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Diameter | 1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-47-C2FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.