Bourns 2026-60-A1LF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Depth | 7.9mm |
| Fail Short | No |
| Length | 11.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-60-A1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
