
The TRIGARD 2026 series is a line of PTC resettable fuses from Bourns. These devices are approved to UL standards and feature a fail short mode of no. They are designed for surface mount applications and have a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The TRIGARD 2026 series is available in bulk packaging and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2026-60-ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Fail Short | No |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| Series | TRIGARD® 2026 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-60-ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
