
The TRIGARD 2026 fuse is a radial lead 3-pin through hole device with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is available in a radial package with a length of 13mm and a depth of 7.9mm. The fuse is not fail short and contains lead, making it non-RoHS compliant. It is packaged in a rail or tube for easy distribution.
Bourns 2026-60-C2 technical specifications.
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-60-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
