
The TRIGARD 2026 is a 3-pin radial through hole component with a tolerance of 20%. It is designed for operation up to 90°C and is available in bulk packaging. The component is RoHS compliant and meets UL approval standards. It features a lead diameter of 1mm and is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2026-60-C2FLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Diameter | 1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-60-C2FLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
