The TRIGARD 2026 varistor is a 3-pin component with a radial package and through hole mount. It is available in rail or tube packaging and features a peak pulse current of 40kA. The varistor is part of the TRIGARD 2026 series and has a tolerance of 20%. It does not fail short and contains lead, making it a general purpose component for circuit protection applications.
Sign in to ask questions about the Bourns 2026-60-C8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2026-60-C8 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-60-C8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
