
2-electrode gas discharge tube offering 75VDC breakdown voltage, 10kA surge current capability, and 10A continuous current rating. Features a low capacitance of 1pF and operates within a temperature range of -55°C to 85°C. This through-hole component with axial termination has a lead diameter of 0.8mm and a package size of 6mm x 8mm. It is UL approved, RoHS compliant, and suitable for automotive applications.
Sign in to ask questions about the Bourns 2027-07-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-07-BLF technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Depth | 8mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-07-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
