
2-electrode Gas Discharge Tube (GDT) for circuit protection, featuring a 75VDC breakdown voltage, 10kA peak pulse current, and 10A AC current handling. This surface mount device (SMD/SMT) offers a low 1pF capacitance and operates across a wide temperature range of -55°C to 85°C. It is RoHS compliant and packaged on tape and reel for automated assembly.
Bourns 2027-07-SM-RPLF technical specifications.
| Approvals | UL |
| Capacitance | 1pF |
| Package/Case | SMD/SMT |
| Depth | 7.93mm |
| Fail Short | No |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2027-SM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-07-SM-RPLF to view detailed technical specifications.
No datasheet is available for this part.
