Bourns 2027-09-B technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Depth | 8mm |
| Diameter | 8mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-09-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.