
The Bourns 2027-09-B10 is a 2-pole radial lead through hole protection IC with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a tolerance of 20% and a peak pulse current of 20kA. The device is packaged in bulk and has a radial termination. It is designed for use in applications where a high level of reliability and performance are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2027-09-B10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 8mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| Series | 2027 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-09-B10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.