
The Bourns 2027-09-BLF is a 2-electrode gas discharge tube with a capacitance of 1pF and a peak pulse current rating of 20kA. It operates within a temperature range of -55°C to 85°C and is available in a metal package with a length of 6mm and a depth of 8mm. The device is suitable for through-hole and surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2027-09-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Capacitance | 1pF |
| Package/Case | Metal |
| Depth | 8mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-09-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
