Bourns 2027-09-SM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | X-XDSS-X2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2027-09-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.