Bourns 2027-15-ALF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Fail Short | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-15-ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
