
The Bourns 2027-15-B is a 2-pole axial lead switch with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a peak pulse current of 20kA and is packaged in bulk. The switch is not RoHS compliant and contains lead. It is suitable for through hole mounting and has a termination of axial.
Sign in to ask questions about the Bourns 2027-15-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-15-B technical specifications.
| Package/Case | Axial |
| Depth | 8mm |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-15-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
