Sign in to ask questions about the Bourns 2027-15-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-15-BLF technical specifications.
| Approvals | UL |
| Capacitance | 1pF |
| Package/Case | Metal |
| Depth | 8mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-15-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
