
The Bourns 2027-20-A is a 2-pole protection IC with a voltage rating of 200V. It is packaged in a surface-mount device (SMD/SMT) format with dimensions of 6mm in length and 8mm in depth. The IC operates within a temperature range of -55°C to 85°C and has a tolerance of 15%. It is available in bulk packaging with a quantity of 250 units per package.
Sign in to ask questions about the Bourns 2027-20-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-20-A technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-20-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
