
The Bourns 2027-20-BT1 is a 2-pole axial through hole protection IC with 15% tolerance. It is not RoHS compliant and contains lead. The device is packaged in tape and reel. The peak pulse current rating is 20kA.
Sign in to ask questions about the Bourns 2027-20-BT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-20-BT1 technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-20-BT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
