Sign in to ask questions about the Bourns 2027-20-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-20-SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.93mm |
| Fail Short | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-20-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
