
The Bourns 2027 Series is a 2-pin surface mount Zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and approved by UL. The diode is available in bulk packaging with 100 units per package. It has a tolerance of 15% and is terminated in an axial configuration.
Bourns 2027-23-ALF technical specifications.
| Approvals | UL |
| Fail Short | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-23-ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
