
The 2027-23-B is a 2-pole axial through-hole fuse from Bourns with a voltage rating of 230V and a tolerance of 15%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk and has a package quantity of 100. It is not RoHS compliant and contains lead.
Bourns 2027-23-B technical specifications.
| Package/Case | Axial |
| Depth | 8mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 15% |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-23-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.