
The 2027-23-C is a 2-pole axial through hole protection IC from Bourns. It operates within a temperature range of -55°C to 85°C and features a 15% tolerance. The device is packaged in bulk quantities of 100 units. The 2027-23-C has a peak pulse current of 20kA and is not RoHS compliant due to containing lead.
Bourns 2027-23-C technical specifications.
| Package/Case | Axial |
| Depth | 8mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-23-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.