
The Bourns 2027-23-C5LF is a 2-pole radial lead fuse with a tolerance of 15%. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk and is lead free. It meets UL approval standards.
Bourns 2027-23-C5LF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 8mm |
| Fail Short | No |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Series | 2027 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-23-C5LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
