
The Bourns 2027 Series is a protection IC with a 2-pole configuration and 15% tolerance. It is available in a surface-mount package and is not RoHS compliant. The device has a peak pulse current of 20kA and is packaged in bulk. It contains lead and is not designed to fail short.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Not Compliant |