
The Bourns 2027-25-C is a 2-pin axial through hole diode with a 15% tolerance and a peak pulse current of 20kA. It is available in bulk packaging and is not RoHS compliant. The diode is part of the 2027 series and is not lead-free. It is designed for use in applications where a high current diode is required.
Bourns 2027-25-C technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-25-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
