
The 2027-25-C10LF is a 2-pole radial through-hole PTC resettable fuse from Bourns. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The fuse is RoHS compliant and approved by UL. It is packaged in bulk and has a lead diameter of 1mm.
Sign in to ask questions about the Bourns 2027-25-C10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-25-C10LF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | No |
| Lead Diameter | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-25-C10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
