The Bourns 2027-30-B10 is a radial package protection IC with 2 poles and 15% tolerance. It is not lead-free and not RoHS compliant. The device is available in bulk packaging and has a peak pulse current of 20kA. It is designed for through-hole mounting and is part of the 2027 series.
Bourns 2027-30-B10 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-30-B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.