
The Bourns 2027 Series is a 2-pole circuit protector with a 15% tolerance. It is available in a surface mount package and is RoHS compliant. The device operates over a temperature range of -55°C to 85°C and is approved by UL. It is packaged in tape and reel for easy handling and mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2027-30-SM-RPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | SMD/SMT |
| Fail Short | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-30-SM-RPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
