
The 2027 Series is a range of circuit protectors from Bourns, offering a 2-pole design with a 15% tolerance. These components are packaged in bulk and feature a surface mount package. They are designed to operate within a temperature range of -55°C to 85°C and are compliant with RoHS regulations. The 2027 Series is approved by UL and is suitable for use in a variety of applications.
Sign in to ask questions about the Bourns 2027-30-SMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-30-SMLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Fail Short | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-30-SMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
